Part Details for EU0310800000G by Anytek Technology Corporation Ltd
Overview of EU0310800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EU0310800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EU0310800000G-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3697 | Buy Now |
DISTI #
71867658
|
RS | TerminalBlock, ET-7.629PGreen, F, ZincB-Mclamp, NiplatedWireguard, brightTinplated | Amphenol - Anytek EU0310800000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8280 / $3.9460 | RFQ |
DISTI #
ANYEU0310800000G
|
Heilind Electronics | EU-3.5- 3P GREY CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3245 / $0.4805 | Buy Now | |
DISTI #
EU0310800000G
|
TME | Connector: pluggable terminal block, socket, male, side,angled Min Qty: 2000 | 0 |
|
$0.3790 | RFQ |
DISTI #
ANYEU0310800000G
|
Interstate Connecting Components | EU-3.5- 3P GREY CONTACT WITH | 0 |
|
Buy Now |