Part Details for EU0410810000G by Anytek Technology Corporation Ltd
Overview of EU0410810000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EU0410810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EU0410810000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 2200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4071 | Buy Now |
DISTI #
71867663
|
RS | TerminalBlock, ET-7.62-12PGreen, "-+"Trivalence-CrzincB-Mclamp, NiplatedWiregua | Amphenol - Anytek EU0410810000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3570 / $4.4920 | RFQ |
DISTI #
ANYEU0410810000G
|
Heilind Electronics | EU-3.5- 4P,GREY CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3814 / $0.5560 | Buy Now | |
DISTI #
EU0410810000G
|
TME | Connector: pluggable terminal block, socket, male, side,angled Min Qty: 2200 | 0 |
|
$0.4330 | RFQ |
DISTI #
ANYEU0410810000G
|
Interstate Connecting Components | EU-3.5- 4P,GREY CONTACT WITH | 0 |
|
Buy Now |