Part Details for EU2B-YS210F by IDEC Corporation
Overview of EU2B-YS210F by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EU2B-YS210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YS210F-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.6400 | Buy Now |
DISTI #
199-EU2BYS210F
|
Mouser Electronics | Pushbutton Switches Haz Loc Selector Switch | 0 |
|
$139.5400 / $162.2300 | Order Now |
DISTI #
70959363
|
RS | Haz Loc Selector Switch | IDEC Corporation EU2B-YS210F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$162.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.6300 / $141.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.6300 / $141.3300 | Buy Now |