Part Details for EU2B-YS2120C by IDEC Corporation
Overview of EU2B-YS2120C by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EU2B-YS2120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YS2120C-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.8800 | Buy Now |
DISTI #
199-EU2BYS2120C
|
Mouser Electronics | Pushbutton Switches Haz Loc Selector Switch RoHS: Compliant | 0 |
|
$144.8000 / $160.6400 | Order Now |
DISTI #
71606203
|
RS | Haz Loc Selector Switch | IDEC Corporation EU2B-YS2120C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.2000 / $168.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.6700 / $161.4600 | Buy Now |
DISTI #
000000000005547566
|
Sager | Pushbutton Switches Haz Loc Selector Switch Min Qty: 1 | 0 |
|
$148.7200 / $164.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$128.6700 / $161.4600 | Buy Now |