There are no models available for this part yet.
Overview of EU2B-YSK203CA by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EU2B-YSK203CA by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YSK203CA-ND
|
DigiKey | SWITCH KEYLCK 2POS 3PST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$358.7100 | Buy Now | |
DISTI #
199-EU2BYSK203CA
|
Mouser Electronics | Keylock Switches Haz Loc Key Selector Switch RoHS: Compliant | 0 |
|
$217.6100 / $290.1000 | Order Now | |
DISTI #
71606348
|
RS | Haz Loc Key Selector Switch | IDEC Corporation EU2B-YSK203CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$267.8100 / $291.1000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$234.3100 / $252.4300 | Buy Now | ||
DISTI #
000000000005547716
|
Sager | Keylock Switches Haz Loc Key Selector Switch Min Qty: 1 | 0 |
|
$263.5500 / $279.0500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$234.3100 / $252.4300 | Buy Now |
CAD Models for EU2B-YSK203CA by IDEC Corporation
Part Data Attributes for EU2B-YSK203CA by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|