Part Details for EU2B-YSK3130FD by IDEC Corporation
Overview of EU2B-YSK3130FD by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EU2B-YSK3130FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YSK3130FD-ND
|
DigiKey | SWITCH KEYLCK 3POS 3PST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.4800 | Buy Now |
DISTI #
199-EU2BYSK3130FD
|
Mouser Electronics | Keylock Switches Haz Loc Key Selector Switch RoHS: Compliant | 0 |
|
$222.1200 / $296.1100 | Order Now |
DISTI #
71606669
|
RS | Haz Loc Key Selector Switch | IDEC Corporation EU2B-YSK3130FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$273.3700 / $297.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$235.8600 / $253.8600 | Buy Now |
DISTI #
000000000005548038
|
Sager | Keylock Switches Haz Loc Key Selector Switch Min Qty: 1 | 0 |
|
$269.0200 / $284.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$235.8600 / $253.8600 | Buy Now |