Part Details for EUAAS-4.000M by Abracon Corporation
Overview of EUAAS-4.000M by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUAAS-4.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUAAS-4.000M
|
Avnet Americas | Resonator Quartz Crystal 4MHz Series 2-Pin HC49/US Bulk - Bulk (Alt: EUAAS-4.000M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for EUAAS-4.000M
EUAAS-4.000M CAD Models
EUAAS-4.000M Part Data Attributes
|
EUAAS-4.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EUAAS-4.000M
Abracon Corporation
Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EUAAS-4.000M
This table gives cross-reference parts and alternative options found for EUAAS-4.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUAAS-4.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC-S-4.000M-I2A | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs EC-S-4.000M-I2A |
EC-S-4.000M-L2A | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs EC-S-4.000M-L2A |
EC-S-4.000M-L2TR | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs EC-S-4.000M-L2TR |
EC-S-4.000M-I2 | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs EC-S-4.000M-I2 |
ECB-S-4.000M-L2 | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs ECB-S-4.000M-L2 |
ECA-S-4.000M-I2TR | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs ECA-S-4.000M-I2TR |
ECB-S-4.000M-L | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs ECB-S-4.000M-L |
ECB-S-4.000M-V | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs ECB-S-4.000M-V |
ECB-S-4.000M-I2TR | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs ECB-S-4.000M-I2TR |
EC-S-4.000M-VTR | QUARTZ CRYSTAL RESONATOR, 4 MHz, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | EUAAS-4.000M vs EC-S-4.000M-VTR |