Part Details for EUC-036S070DV by Inventronics (Hangzhou) Inc
Overview of EUC-036S070DV by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUC-036S070DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUC-036S070DV
|
TME | Power supply: switched-mode, LED, 36W, 26÷52V, 700mA, 90÷305VAC Min Qty: 1 | 0 |
|
$23.4600 / $28.1600 | RFQ |