Part Details for EUC1-20-2P by Europa Components
Overview of EUC1-20-2P by Europa Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUC1-20-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5497
|
Newark | 2 Pole Modular Contactor 20A N/O 230V Rohs Compliant: Yes |Europa EUC1-20-2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$26.7800 / $35.1800 | Buy Now |