Part Details for EUC1P40B by Europa Components
Overview of EUC1P40B by Europa Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUC1P40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6867
|
Newark | Circuit Breaker, 1 Pole, 40A, 230Vac, Product Range:Euc1P Series, Current Rating:40A, No. Of Poles:1 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:230V, Circuit Breaker Mounting:Din Rail, Svhc:No Svhc (12-Jan-2017), External Rohs Compliant: Yes |Europa EUC1P40B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $10.4400 | Buy Now |