Part Details for EUD-200S350BVA by Inventronics (Hangzhou) Inc
Overview of EUD-200S350BVA by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUD-200S350BVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 200W, 245 - 3500mA, 29-82V, [DALI, Time...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Bulk | 0Bulk |
|
$55.2500 / $58.0100 | Buy Now |
DISTI #
EUD-200S350BVA
|
Avnet Silica | 200W, 3.5A / Programmable IP67 Driver with DALI (Alt: EUD-200S350BVA) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |