Part Details for EUD-240S670DTA by Inventronics (Hangzhou) Inc
Overview of EUD-240S670DTA by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUD-240S670DTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 240W, 445 - 6700mA, 18-54V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 14Box |
|
$70.7000 / $74.2300 | Buy Now |
DISTI #
78951242
|
Verical | EUD-240S670DTA Min Qty: 12 Package Multiple: 12 Date Code: 2325 | Americas - 12 |
|
$97.8129 | Buy Now |
|
New Advantage Corporation | EUD Series 240 W 6.7A 54Vdc Out Dimmable Ultra High Efficiency LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 24 |
|
$90.6400 / $97.1100 | Buy Now |