Part Details for EUD-320S220DV by Inventronics (Hangzhou) Inc
Overview of EUD-320S220DV by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUD-320S220DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 320W, 154 - 2200mA, 73-208V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Bulk | 0Bulk |
|
$69.2400 / $72.7000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 320W, 154 - 2200mA, 73-208V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 9 Container: Box | 0Box |
|
$80.4500 / $84.4700 | Buy Now |
DISTI #
EUD-320S220DV
|
Avnet Silica | 320W Programmable IP67 Driver (Alt: EUD-320S220DV) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |