Part Details for EUD-480S140DT by Inventronics (Hangzhou) Inc
Overview of EUD-480S140DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUD-480S140DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 480W, 105 - 1400mA, 171-457V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 50Box |
|
$107.0100 / $112.3600 | Buy Now |
|
Future Electronics | 100 - 277Vac, 480W, 105 - 1400mA, 171-457V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 8 Container: Box | 0Box |
|
$107.0100 / $112.3600 | Buy Now |
DISTI #
68420979
|
Verical | EUD-480S140DT Min Qty: 8 Package Multiple: 8 Date Code: 2210 | Americas - 32 |
|
$138.5188 / $143.9021 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8 | 40 |
|
$137.1900 / $146.9900 | Buy Now |