Part Details for EUD-600S280BV by Inventronics (Hangzhou) Inc
Overview of EUD-600S280BV by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUD-600S280BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | EUD Series 600 W 2.8 A 268 Vdc Out Max Programmable IP67 Driver with DALI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4 Lead time: 20 Weeks Container: Box | 0Box |
|
$129.5200 / $136.0000 | Buy Now |