There are no models available for this part yet.
Overview of EUM-240S350DT by Inventronics (Hangzhou) Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EUM-240S350DT by Inventronics (Hangzhou) Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 100 - 277Vac, 240W, 215 - 3500mA, 35-111V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 185Box |
|
$36.5800 / $38.4100 | Buy Now | ||
DISTI #
80338065
|
Verical | EUM-240S350DT Min Qty: 20 Package Multiple: 20 Date Code: 2408 | Americas - 120 |
|
$46.7889 / $51.3577 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 140 |
|
$46.9100 / $50.2600 | Buy Now |