Part Details for EUM-240S350LG by Inventronics (Hangzhou) Inc
Overview of EUM-240S350LG by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUM-240S350LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 240W, 215 - 3500mA, 35-111V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$42.5200 / $43.4400 | Buy Now |
DISTI #
EUM-240S350LG
|
Avnet Silica | Led Power modul (Alt: EUM-240S350LG) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |