Part Details for EUM-240S670DT by Inventronics (Hangzhou) Inc
Overview of EUM-240S670DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUM-240S670DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 240W, 420 - 6700mA, 18-57V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 40Box |
|
$38.9000 / $40.8500 | Buy Now |
|
Future Electronics | 100 - 277Vac, 240W, 420 - 6700mA, 18-57V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 25Box |
|
$39.8000 / $41.7900 | Buy Now |
DISTI #
67187089
|
Verical | EUM-240S670DT Min Qty: 20 Package Multiple: 20 Date Code: 2214 | Americas - 20 |
|
$54.5985 | Buy Now |
DISTI #
78982106
|
Verical | EUM-240S670DT Min Qty: 20 Package Multiple: 20 Date Code: 2406 | Americas - 20 |
|
$58.1022 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 80 |
|
$53.0700 / $56.8600 | Buy Now |