Part Details for EUM-240S670MG by Inventronics (Hangzhou) Inc
Overview of EUM-240S670MG by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUM-240S670MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 240W, 420 - 6700mA, 18-57V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Box | 0Box |
|
$39.0300 / $39.8600 | Buy Now |
DISTI #
EUM-240S670MG
|
TME | Power supply: switching, LED, 240W, 18÷57V, 420÷6700mA, 90÷305VAC Min Qty: 1 | 3 |
|
$75.0100 / $93.1100 | Buy Now |
DISTI #
EUM-240S670MG
|
Avnet Silica | (Alt: EUM-240S670MG) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |