Part Details for EUP-200S560SV by Inventronics (Hangzhou) Inc
Overview of EUP-200S560SV by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUP-200S560SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUP-200S560SV
|
TME | Power supply: switched-mode, LED, 200W, 18÷52VDC, 3.15÷5.6A, IP67 Min Qty: 1 | 0 |
|
$42.8000 / $51.3500 | RFQ |
DISTI #
EUP-200S560SV
|
Avnet Silica | 200W AOC IP67 Driver (Alt: EUP-200S560SV) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |