There are no models available for this part yet.
Overview of EUP7987-30VIR1 by Eutech Microelectronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for EUP7987-30VIR1 by Eutech Microelectronics Inc
Part Data Attributes for EUP7987-30VIR1 by Eutech Microelectronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EUTECH MICROELECTRONICS INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.2 V
|
Dropout Voltage1-Nom
|
0.14 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.017994%
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.09 V
|
Output Voltage1-Min
|
2.91 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.4 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.6 mm
|
Alternate Parts for EUP7987-30VIR1
This table gives cross-reference parts and alternative options found for EUP7987-30VIR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUP7987-30VIR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5502-3.0YMT-T5 | Fixed Positive Standard Regulator | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5502-3.0YMT-T5 |
MIC5504-3.0YM5-T5 | Fixed Positive Standard Regulator | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5504-3.0YM5-T5 |
MIC5504-3.3YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5504-3.3YMT |
MIC5504-3.0YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5504-3.0YMT |
MIC5501-3.0YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5501-3.0YMT |
MIC5501-3.3YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5501-3.3YMT |
MIC5504-3.1YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5504-3.1YMT |
MIC5501-3.0YM5 | IC,VOLT REGULATOR,FIXED,+3V,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5501-3.0YM5 |
MIC5503-3.0YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5503-3.0YMT |
MIC5504-3.3YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | EUP7987-30VIR1 vs MIC5504-3.3YMT-T5 |