Part Details for EUS-14-030.002-1292L.22 by EAO AG
Overview of EUS-14-030.002-1292L.22 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123981-292LF | Amphenol Communications Solutions | MEG-Array®, Mezzanine, 320 Positions, Plug, 1.27mm (0.050in) Pitch, 4.00mm (0.157in) Stack Height. |
Price & Stock for EUS-14-030.002-1292L.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUS-14-030.002-1292L.22-ND
|
DigiKey | (14-030.002-1292L.22) IND RND W/ Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6033 / $34.5100 | Buy Now |
DISTI #
123-EUS0300021292L22
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS TPT SQ GRAY RoHS: Compliant | 0 |
|
$23.1900 / $34.4900 | Order Now |
DISTI #
70292781
|
RS | Indicator Actuator Round Red Lens | EAO EUS-14-030.002-1292L.22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1100 / $25.1000 | RFQ |
DISTI #
000000000003471022
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS TPT SQ GRAY | 0 |
|
Buy Now |