There are no models available for this part yet.
Overview of EUS-14-131.012-1072I.1 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1072IN8#PBF | Analog Devices | 1.25A Hi Eff Sw Reg | |
LT1072IT#PBF | Analog Devices | 1.25A Hi Eff Sw Reg |
Price & Stock for EUS-14-131.012-1072I.1 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EUS-14-131.012-1072I.1-ND
|
DigiKey | CONFIG SW BODY PB NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5400 | Buy Now | |
DISTI #
123-EUS131012-1072I1
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators DIFFUSER-TRI BLK RoHS: Compliant | 0 |
|
$29.4900 / $41.1700 | Order Now | |
DISTI #
70292798
|
RS | Pushbutton Switch, Round, MOM, Illuminated, Red Lens, 12V Lamp | EAO EUS-14-131.012-1072I.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1900 / $34.9300 | RFQ | |
DISTI #
000000000000708074
|
Sager | Industrial Panel Mount Indicators / Switch Indicators DIFFUSER-TRI BLK Min Qty: 1 | 0 |
|
$28.9900 / $35.6800 | Buy Now |