Part Details for EUS-14-131.022-5712L.22 by EAO AG
Overview of EUS-14-131.022-5712L.22 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-457-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions | |
77313-857-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions | |
77313-157-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 12 Positions |
Price & Stock for EUS-14-131.022-5712L.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUS-14-131.022-5712L.22-ND
|
DigiKey | (14-131.022-5712L.22) LPB/ MOM/ Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2200 | Buy Now |
DISTI #
123-EUS1310225712L22
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LIGHTED PSHBTN RND W-RED MSHRM CAP RoHS: Compliant | 0 |
|
$54.0100 / $56.9900 | Order Now |
DISTI #
70292871
|
RS | Pushbutton Switch, Round, MOMENTARY, Illuminated, 24V LED, Red Lens | EAO EUS-14-131.022-5712L.22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5800 / $57.3100 | RFQ |
DISTI #
000000000003471058
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LIGHTED PSHBTN RND W-RED MSHRM CAP Min Qty: 1 | 0 |
|
$44.4600 / $54.7300 | Buy Now |