Part Details for EUS-14-131.025-1175I.2 by EAO AG
Overview of EUS-14-131.025-1175I.2 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1175IS8#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175IS8-5#PBF | Analog Devices | 500mA Neg L Drop uP Reg | |
LT1175IQ-5#TRPBF | Analog Devices | 500mA Neg L Drop uP Reg |
Price & Stock for EUS-14-131.025-1175I.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUS-14-131.025-1175I.2-ND
|
DigiKey | (14-131.025-1175I.2) LPB/ MOM/ R Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8800 | Buy Now |
DISTI #
123-EUS131025-1175I2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LPB RND WGREEN LENS RoHS: Compliant | 0 |
|
$36.8500 / $49.6400 | Order Now |
DISTI #
70292888
|
RS | Pushbutton Switch, Round, Illuminated, 24V Lamp, Green Lens | EAO EUS-14-131.025-1175I.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7600 | RFQ |
DISTI #
000000000003471073
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LPB RND WGREEN LENS Min Qty: 1 | 0 |
|
$34.9500 / $43.0200 | Buy Now |