Part Details for EUS-14-131.025-1196X by EAO AG
Overview of EUS-14-131.025-1196X by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUS-14-131.025-1196X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-2411-ND
|
DigiKey | SW PB DPST-NC+SPST-NO 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$37.1309 / $47.7400 | Buy Now |
DISTI #
123-EUS-131025-1196X
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LPB RND WBLK LENS RoHS: Compliant | 0 |
|
$37.1300 / $46.4900 | Order Now |
DISTI #
70292901
|
RS | Pushbutton Switch, Round, Illuminated, Blue Lens | EAO EUS-14-131.025-1196X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 47 |
|
$37.3300 / $48.4800 | Buy Now |
DISTI #
000000000003142381
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LPB RND WBLK LENS Min Qty: 1 | 0 |
|
$34.1400 / $42.0100 | Buy Now |