Part Details for EUS-14-271.022-1195A by EAO AG
Overview of EUS-14-271.022-1195A by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1195A | Analog Devices | LTM8023 Demo Board - 36V, 2A S |
Price & Stock for EUS-14-271.022-1195A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUS-14-271.022-1195A-ND
|
DigiKey | (14-271.022-1195) PUSHBUTTON/ MN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1900 | Buy Now |
DISTI #
123-EUS-271022-1195A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PSHBUTN MOM RND LENS RoHS: Compliant | 0 |
|
$36.3200 / $48.9300 | Order Now |
DISTI #
70292948
|
RS | PUSHBUTTON/ MNT-Q.C./ RND/ W-GREEN LENS & WHT DIFFUSER | EAO EUS-14-271.022-1195A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1800 | RFQ |
DISTI #
000000000003471106
|
Sager | Industrial Panel Mount Indicators / Switch Indicators PSHBUTN MOM RND LENS Min Qty: 1 | 0 |
|
$34.4600 / $42.4100 | Buy Now |