Part Details for EUS-704.01-7472 by EAO AG
Overview of EUS-704.01-7472 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1913, | |
PFL4517-472 | Coilcraft Inc | General Purpose Inductor | |
PCH-27-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for EUS-704.01-7472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002965162
|
Sager | EAO | 0 |
|
Buy Now |