Part Details for EUS20-120-NHCC by Murata Power Solutions
Overview of EUS20-120-NHCC by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUS20-120-NHCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002174738
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC 1/8 Brick 48V 250W 120Vout 20A TH | 0 |
|
Buy Now |