Part Details for EUV-150S012SV by Inventronics (Hangzhou) Inc
Overview of EUV-150S012SV by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUV-150S012SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUV-150S012SV
|
TME | Power supply: switched-mode, LED, 150W, 12VDC, 12.5A, 90÷305VAC Min Qty: 1 | 8 |
|
$52.5300 / $59.3100 | Buy Now |