Part Details for EV-ADL5335SD1Z by Analog Devices Inc
Overview of EV-ADL5335SD1Z by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV-ADL5335SD1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV-ADL5335SD1Z-ND
|
DigiKey | EVAL BOARD FOR ADL5335 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.4300 | Buy Now |
DISTI #
584-EV-ADL5335SD1Z
|
Mouser Electronics | Amplifier IC Development Tools 700 MHz to 4200 MHz Tx DGA RoHS: Compliant | 0 |
|
$142.0700 | Order Now |
|
Analog Devices Inc | Evaluation Board Min Qty: 1 Package Multiple: 1 | 3 |
|
$144.4300 | Buy Now |
DISTI #
EV-ADL5335SD1Z
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$137.2800 | Buy Now |