Part Details for EV-ADUCM320QSPZ by Analog Devices Inc
Overview of EV-ADUCM320QSPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV-ADUCM320QSPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV-ADUCM320QSPZ-ND
|
DigiKey | QUICKSTART PLUS ADUCM320 EVAL BD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$175.4500 | Buy Now |
DISTI #
584-EV-ADUCM320QSPZ
|
Mouser Electronics | Development Boards & Kits - ARM Precision Analog Microcontroller, 14-Bit Analog I/O with MDIO Interface, ARM Cortex-M3 RoHS: Compliant | 3 |
|
$176.2200 | Buy Now |
|
Analog Devices Inc | 80MHz Cortex M3 Eval Kit Min Qty: 1 Package Multiple: 1 | 15 |
|
$175.4500 | Buy Now |
DISTI #
26925509
|
Verical | ADuCM320 Microcontroller Evaluation Board Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$184.6842 | Buy Now |
|
Ameya Holding Limited | EVAL BOARD FOR ADUCM320 | 15 |
|
RFQ |
Part Details for EV-ADUCM320QSPZ
EV-ADUCM320QSPZ CAD Models
EV-ADUCM320QSPZ Part Data Attributes:
|
EV-ADUCM320QSPZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EV-ADUCM320QSPZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |