Part Details for EV-T220-51E by Ohmite Mfg Co
Overview of EV-T220-51E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV-T220-51E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV-T220-51E-ND
|
DigiKey | HEATSINK FOR TO-220 Min Qty: 1 Lead time: 24 Weeks Container: Box |
1 In Stock |
|
$1.5839 / $2.3600 | Buy Now |
DISTI #
588-EV-T220-51E
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-220 DEGREASED RoHS: Compliant | 2 |
|
$1.7300 / $2.3600 | Buy Now |
DISTI #
70584222
|
RS | TO-220 HEAT SINK | Ohmite EV-T220-51E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 9.4°C/W RoHS: Compliant |
10 In Stock |
|
$1.8800 / $3.6300 | Buy Now |
DISTI #
EV-T220-51E
|
TME | Heatsink: extruded, grilled, TBH25,TCH35,TO220, natural, L: 35mm Min Qty: 100 | 0 |
|
$2.0000 | RFQ |
|
Master Electronics | Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 9.4°C/W RoHS: Compliant |
10 In Stock |
|
$1.8800 / $3.6300 | Buy Now |