Part Details for EV-T2G3PC-3AC32A-4,0M6,0ESBK01 by Phoenix Contact
Overview of EV-T2G3PC-3AC32A-4,0M6,0ESBK01 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EV-T2G3PC-3AC32A-4,0M6,0ESBK01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2680
|
Newark | Ac Charging Cable, 4M, 480Vac, 32A, Blk |Phoenix Contact EV-T2G3PC-3AC32A-4,0M6,0ESBK01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.0700 / $302.2000 | Buy Now |
Part Details for EV-T2G3PC-3AC32A-4,0M6,0ESBK01
EV-T2G3PC-3AC32A-4,0M6,0ESBK01 CAD Models
EV-T2G3PC-3AC32A-4,0M6,0ESBK01 Part Data Attributes
|
EV-T2G3PC-3AC32A-4,0M6,0ESBK01
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EV-T2G3PC-3AC32A-4,0M6,0ESBK01
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | DIN; IEC | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 17 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 4 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 32 A | |
Rated Voltage | 480 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |