There are no models available for this part yet.
Overview of EV0261510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EV0261510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EV0261510000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 10.16MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1940 In Stock |
|
$1.4190 / $3.2900 | Buy Now | |
DISTI #
ANYEV0261510000G
|
Heilind Electronics | EV-10.16-2P GREEN ROHS - ZINC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block - 300V 55A - 6-20 AWG - 10.16mm Pitch - 2 Pole Green ROHS - Zinc B/M clamp with Ni plated Contact with bright Tin plated NL66 with flange RoHS: Compliant | 0 |
|
$1.4700 / $2.2100 | Buy Now | ||
DISTI #
ANYEV0261510000G
|
Interstate Connecting Components | EV-10.16-2P GREEN ROHS - ZINC | 0 |
|
Buy Now |