Part Details for EV10-14FB-Q by Panduit Corp
Overview of EV10-14FB-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28414FBZ | Renesas Electronics Corporation | Quad General Purpose Micropower, RRIO Operational Amplifiers |
Price & Stock for EV10-14FB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16744-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
959 In Stock |
|
$0.3350 / $0.4100 | Buy Now |
DISTI #
EV10-14FB-Q
|
Avnet Americas | Terminal Spade 12-10AWG M6 Vinyl Insulated Tin Plating Yellow Bag - Bulk (Alt: EV10-14FB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9800 | Buy Now |
DISTI #
644-EV10-14FB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Fork Terminal for Wire R RoHS: Compliant | 230 |
|
$0.3260 / $0.4100 | Buy Now |
DISTI #
71405808
|
RS | StrongHold Fork Terminal, vinyl insulated, 12 - 10 AWG, 1/4" Stud Size. | Panduit EV10-14FB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 / $0.4140 | RFQ |
DISTI #
PANEV10-14FB-Q
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2802 / $0.3586 | Buy Now | |
|
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 29mm Tin Bag RoHS: Compliant |
4075 In Stock 197200 Factory Stock |
|
$0.3812 / $0.5786 | Buy Now |
DISTI #
51674781
|
Verical | Fork Terminal 10-12AWG Copper Yellow 29mm Tin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 25 Date Code: 1904 | Americas - 4075 |
|
$0.4912 / $0.7883 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 29mm Tin Bag RoHS: Compliant |
4075 In Stock 197200 Factory Stock |
|
$0.3812 / $0.5786 | Buy Now |
DISTI #
10015612
|
TestEquity LLC | Panduit EV10-14FB-Q StrongHold Insul Fork Terminal, 600V, 12-10AWG, 1/4 Stud (M6), Yellow, 25Pcs | 0 |
|
$7.4900 | Buy Now |