Part Details for EV10-14FBK-Q by Panduit Corp
Overview of EV10-14FBK-Q by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS32EV100SD/NOPB | Texas Instruments | Programmable single equalizer 14-WSON -40 to 85 |
Price & Stock for EV10-14FBK-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV10-14FBK-Q
|
Avnet Americas | INSULATED VINYL FORK TERMINAL FOR WIRE R (Alt: EV10-14FBK-Q) Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | 0 |
|
$20.9800 | Buy Now |
DISTI #
PANEV10-14FBK-Q
|
Heilind Electronics | INSULATED VINYL FORK TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fork Terminal 10-12AWG Copper Yellow 29mm Tin Bag RoHS: Compliant | 19250 Factory Stock |
|
$0.2390 / $0.2650 | Buy Now |
DISTI #
000000000007151602
|
Sager | Panduit Insulated Vinyl Fork Terminal for Wire R Min Qty: 250 | 0 |
|
$0.2214 / $0.2892 | Buy Now |
|
Master Electronics | Fork Terminal 10-12AWG Copper Yellow 29mm Tin Bag RoHS: Compliant | 19250 Factory Stock |
|
$0.2390 / $0.2650 | Buy Now |