Part Details for EV14-10FNB-Q by Panduit Corp
Overview of EV14-10FNB-Q by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV14-10FNB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-EV14-10FNB-Q-ND
|
DigiKey | STRONGHOLD NARROW FORK TERMINAL, Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
125 In Stock |
|
$0.1800 | Buy Now |
DISTI #
298-16760-ND
|
DigiKey | STRONGHOLD NARROW FORK TERMINAL, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3379 | Buy Now |
DISTI #
EV14-10FNB-Q
|
Avnet Americas | Terminal Spade Narrow 16-14AWG M5 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-10FNB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1909 | Buy Now |
DISTI #
644-EV14-10FNB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Fork Terminal for Wire R RoHS: Compliant | 30 |
|
$0.2510 / $0.3000 | Buy Now |
DISTI #
V99:2348_21701812
|
Arrow Electronics | Fork Terminal 14-16AWG Copper Blue 21mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 25 |
|
$0.1276 / $0.1731 | Buy Now |
DISTI #
71405824
|
RS | StrongHold Narrow Fork Terminal, vinyl insul, 16 - 14 AWG, #10 Stud Size | Panduit EV14-10FNB-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3700 | RFQ |
DISTI #
PANEV14-10FNB-Q
|
Heilind Electronics | INSULATED VINYL FORK TERMINAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4425 Factory Stock |
|
$0.2180 / $0.2540 | Buy Now |
DISTI #
EV14-10FNB-Q
|
Avnet Americas | Terminal Spade Narrow 16-14AWG M5 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-10FNB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1909 | Buy Now |
DISTI #
000000000005710007
|
Sager | Terminals Insulated Vinyl Fork Terminal for Wire R Min Qty: 250 | 0 |
|
$0.2015 / $0.2632 | Buy Now |