Part Details for EV14-14RB-L by Panduit Corp
Overview of EV14-14RB-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV14-14RB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16766-ND
|
DigiKey | STRONGHOLD RING TERMINAL, VINYL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
453 In Stock |
|
$0.3253 / $0.4000 | Buy Now |
DISTI #
EV14-14RB-L
|
Avnet Americas | Terminal Ring 16-14AWG M6 Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EV14-14RB-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3700 | Buy Now |
DISTI #
644-EV14-14RB-L
|
Mouser Electronics | Terminals Insulated Vinyl Ring Terminal for Wire R RoHS: Compliant | 35 |
|
$0.2870 / $0.4000 | Buy Now |
DISTI #
71405830
|
RS | StrongHold Ring Terminal, vinyl insulated, 16 - 14 AWG, #1/4" Stud Size. | Panduit EV14-14RB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2830 / $0.4040 | RFQ |
DISTI #
PANEV14-14RB-L
|
Heilind Electronics | INSULATED VINYL RING TERMINAL FOR WIRE R | Americas - 0 in Stock |
|
$0.2720 / $0.3482 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1950 Factory Stock |
|
$0.2320 / $0.2710 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1950 Factory Stock |
|
$0.2320 / $0.2710 | Buy Now |