Part Details for EV1412-0600-A by TDK Corporation
Overview of EV1412-0600-A by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1412-0600-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9596
|
Newark | Evaluation Board, Dc/Dc Converter Rohs Compliant: Yes |Tdk EV1412-0600-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.1100 | Buy Now |
DISTI #
445-EV1412-0600-A-ND
|
DigiKey | TDK FS1412 STANDARD EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$97.3350 / $114.3300 | Buy Now |
DISTI #
810-EV1412-0600-A
|
Mouser Electronics | Power Management IC Development Tools Std Eval Board for FS1412 RoHS: Compliant | 4 |
|
$187.0600 | Buy Now |
DISTI #
V99:2348_26527483
|
Arrow Electronics | FS1412 DC to DC Converter and Switching Regulator Module 1VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 3 |
|
$142.5900 / $204.5058 | Buy Now |
DISTI #
E02:0323_18006605
|
Arrow Electronics | FS1412 DC to DC Converter and Switching Regulator Module 1VDC Output Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Europe - 1 |
|
$206.7749 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.4700 | Buy Now |
DISTI #
EV1412-0600-A
|
TTI | Power Management IC Development Tools Std Eval Board for FS1412 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$198.7500 / $219.1200 | Buy Now |
DISTI #
EV1412-0600-A
|
Avnet Abacus | FS1412 12A UPOL Buck Regulator Evaluation Board (Alt: EV1412-0600-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3932478
|
element14 Asia-Pacific | EVALUATION BOARD, DC/DC CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$242.2526 | Buy Now |