-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1379
|
Newark | Varistor, Mov, 395V, Disc 20Mm Rohs Compliant: Yes |Bourns EV150K20BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5860 / $0.8740 | Buy Now |
DISTI #
118-EV150K20BL2-ND
|
DigiKey | MOV 150VRMS 20MM INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
876 In Stock |
|
$0.2889 / $0.8300 | Buy Now |
DISTI #
EV150K20BL2
|
Avnet Americas | EV 150 K 20 B L2 - Bulk (Alt: EV150K20BL2) Min Qty: 4800 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3124 | Buy Now |
DISTI #
652-EV150K20BL2
|
Mouser Electronics | Varistors EV 150Vrms 20mm Bulk L2 RoHS: Compliant | 244 |
|
$0.2770 / $0.8400 | Buy Now |
DISTI #
74980929
|
RS | EV 150Vrms 20mm Bulk L2 | Bourns EV150K20BL2 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
DISTI #
C1S134602525538
|
Chip1Stop | Unclassified | 300 |
|
$0.4470 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2731 / $0.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy