Part Details for EV18-8LFB-L by Panduit Corp
Overview of EV18-8LFB-L by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV18-8LFB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16806-ND
|
DigiKey | STRONGHOLD LOCKING FORK TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23 In Stock |
|
$0.3370 / $0.3400 | Buy Now |
DISTI #
EV18-8LFB-L
|
Avnet Americas | Terminal Spade Locking 22-18AWG M4 Vinyl Insulated Tin Plating Red Bag - Bulk (Alt: EV18-8LFB-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$0.1776 | Buy Now |
DISTI #
V99:2348_21701758
|
Arrow Electronics | Fork Terminal 18-22AWG Copper Red 24.6mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 50 |
|
$0.0129 / $0.0391 | Buy Now |
DISTI #
71405870
|
RS | StrongHold Locking Fork Terminal, vinyl insulated, 22 - 18 AWG, #8 Stud Size. | Panduit EV18-8LFB-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.3400 | RFQ |
DISTI #
PANEV18-8LFB-L
|
Heilind Electronics | INSULATED VINYL LOCKING FORK T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2020 / $0.2360 | Buy Now |