Part Details for EV20-0.5-02-18M by Schaffner
Overview of EV20-0.5-02-18M by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV20-0.5-02-18M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9546
|
Newark | Ev20 Common Mode Choke 250Vac, 0.5A, 18Mh Rohs Compliant: Yes |Schaffner EV20-0.5-02-18M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7100 | Buy Now |
DISTI #
817-1031-ND
|
DigiKey | CMC 18MH 500MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1448 In Stock |
|
$1.2369 / $2.5400 | Buy Now |
DISTI #
631-EV20-0.5-02-18M
|
Mouser Electronics | Common Mode Chokes / Filters 18mH 0.5A - VERTICAL COMMN-MODE SPPRESSN RoHS: Compliant | 0 |
|
$1.2300 / $2.5400 | Order Now |
DISTI #
70027353
|
RS | Suppression Choke, Common Mode, 0.5 A, DCR Thru-Hole, Pin, EV/EH Series | Schaffner EV20-0.5-02-18M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole RoHS: Compliant |
350 In Stock |
|
$1.2000 / $2.1500 | Buy Now |
DISTI #
65014547
|
Verical | Common Mode Chokes Dual 18000uH 10kHz 0.5A 0.725Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 350 |
|
$2.7075 / $2.8477 | Buy Now |
DISTI #
EV20-0.5-02-18M
|
TME | Inductor: common mode, THT, 18mH, 500mA, 725mΩ, 13x10mm Min Qty: 500 | 0 |
|
$1.2800 | RFQ |
DISTI #
000000000000946341
|
Sager | Common Mode Chokes / Filters 18mH 0.5A - VERTICAL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$1.1900 / $1.4100 | Buy Now |
DISTI #
EV20-0.5-02-18M
|
Avnet Abacus | Choke, Common Mode, 18 mH, 500 mA (Alt: EV20-0.5-02-18M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole RoHS: Compliant |
350 In Stock |
|
$1.2000 / $2.1500 | Buy Now |
Part Details for EV20-0.5-02-18M
EV20-0.5-02-18M CAD Models
EV20-0.5-02-18M Part Data Attributes:
|
EV20-0.5-02-18M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EV20-0.5-02-18M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 18 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 2000 V | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 16 mm |