-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 28VDC (COIL), 500A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9544
|
Newark | Contactor, Spst-No, 28V, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:900Vdc, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:500A Rohs Compliant: Yes |Kilovac Te Connectivity EV200HRANA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$436.4200 / $468.2700 | Buy Now |
DISTI #
43AJ8400
|
Newark | Ev200Hrana=Relay, Spst-No |Kilovac Te Connectivity EV200HRANA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$457.9400 / $479.7500 | Buy Now |
DISTI #
A124202-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 28V Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
43 In Stock |
|
$470.8850 / $488.3200 | Buy Now |
DISTI #
655-EV200HRANA
|
Mouser Electronics | Industrial Relays RELAY SPST-NO RoHS: Compliant | 0 |
|
$440.6700 | Order Now |
|
Onlinecomponents.com | Contactor, Sealed - >500A - SPST-NO-DM - 28VDC Coil w/Mech Economizer & SPST-NO Aux Contacts RoHS: Compliant |
83 In Stock 50 On Order |
|
$339.8600 / $345.0100 | Buy Now |
DISTI #
65678600
|
Verical | Contactor 28VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$348.3800 / $485.0400 | Buy Now |
DISTI #
31345667
|
Verical | Contactor 28VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$348.3800 / $485.0400 | Buy Now |
DISTI #
69896819
|
Verical | Contactor 28VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1501 | Americas - 4 |
|
$416.0970 / $425.4131 | Buy Now |
DISTI #
4-1618387-1
|
TTI | Industrial Relays EV200HRANA=RELAY SPST-NO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$346.3600 | Buy Now |
DISTI #
TE Connectivity EV200HRANA
|
PEI Genesis | Power/Signal Relay 1 Form X | 83 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EV200HRANA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV200HRANA
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 28VDC (COIL), 500A (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 5.7 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |