Part Details for EV202MSBFD by TE Connectivity
Overview of EV202MSBFD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EV202MSBFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2675
|
Newark | Contactor, Dpst-No, 24V, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:600Vdc, Contact Configuration:Dpst-No, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Switching Power Ac1:-Rohs Compliant: Yes |Kilovac Te Connectivity EV202MSBFD Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$706.2800 / $709.3900 | Buy Now |
DISTI #
A124436-ND
|
DigiKey | RELAY CONTACTOR DPST 350A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12 In Stock |
|
$711.5590 / $722.2600 | Buy Now |
DISTI #
655-EV202MSBFD
|
Mouser Electronics | Industrial Relays DPST-NO 24 VDC, 2 SPDT Aux, Conn RoHS: Compliant | 0 |
|
$711.4900 / $722.1600 | Order Now |
|
Onlinecomponents.com | EV202MSBFD, Relay, EV202 DPST-NO, 28V RoHS: Compliant |
8 In Stock 26 On Order |
|
$694.2000 / $708.1000 | Buy Now |
DISTI #
71296545
|
Verical | Electromechanical Relay 28VDC 350A DPDT(96.27x70.87)mm Bottom Mount Contactor Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$715.9000 / $729.9400 | Buy Now |
DISTI #
71297318
|
Verical | Electromechanical Relay 28VDC 350A DPDT(96.27x70.87)mm Bottom Mount Contactor Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 2 |
|
$902.4600 / $920.5300 | Buy Now |
DISTI #
5-1618407-2
|
TTI | Industrial Relays EV202MSBFD Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$661.7700 | Buy Now |
|
Master Electronics | EV202MSBFD, Relay, EV202 DPST-NO, 28V RoHS: Compliant |
8 In Stock 26 On Order |
|
$694.2000 / $708.1000 | Buy Now |
Part Details for EV202MSBFD
EV202MSBFD CAD Models
EV202MSBFD Part Data Attributes
|
EV202MSBFD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV202MSBFD
TE Connectivity
Power/Signal Relay, DPST-NO, 32VDC (Coil), 350A (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Contact Current(AC)-Max | 350 A | |
Contact Current(DC)-Max | 350 A | |
Contact Voltage(AC)-Max | 600 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | DPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |