-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1390
|
Newark | Varistor, Mov, 650V, Disc 14Mm Rohs Compliant: Yes |Bourns EV250K14BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5050 / $0.7590 | Buy Now |
DISTI #
118-EV250K14BL2-ND
|
DigiKey | MOV 250VRMS 14MM INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
800 In Stock |
|
$0.2495 / $0.7200 | Buy Now |
DISTI #
EV250K14BL2
|
Avnet Americas | EV 250 K 14 B L2 - Bulk (Alt: EV250K14BL2) Min Qty: 4800 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2375 / $0.2698 | Buy Now |
DISTI #
652-EV250K14BL2
|
Mouser Electronics | Varistors EV 250Vrms 14mm Bulk L2 RoHS: Compliant | 0 |
|
$0.2490 / $0.7300 | Order Now |
DISTI #
74981010
|
RS | EV 250Vrms 14mm Bulk L2 | Bourns EV250K14BL2 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2607 / $0.3800 | Buy Now |
DISTI #
76470040
|
Verical | Var 250VAC/320VDC 8000A 390V Thru-Hole Radial Min Qty: 24 Package Multiple: 1 Date Code: 2343 | Americas - 300 |
|
$0.3368 / $0.3694 | Buy Now |
DISTI #
C1S134602525644
|
Chip1Stop | Unclassified | 300 |
|
$0.3384 / $0.3828 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2607 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy