Part Details for EV28-2.0-02-11M by Schaffner
Overview of EV28-2.0-02-11M by Schaffner
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EV28-2.0-02-11M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K5809
|
Newark | Ev28 Common Mode Choke 250Vac, 2A, 11Mh Rohs Compliant: Yes |Schaffner EV28-2.0-02-11M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.0400 | Buy Now |
DISTI #
817-1048-ND
|
DigiKey | CMC 11MH 2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
272 In Stock |
|
$2.2078 / $4.1500 | Buy Now |
DISTI #
631-EV28-2.00211M
|
Mouser Electronics | Common Mode Chokes / Filters 11mH 2A COMMON MODE RoHS: Compliant | 0 |
|
$2.2000 / $4.1500 | Order Now |
DISTI #
70027407
|
RS | Suppression Choke, Common Mode, 2 A, DCR Thru-Hole, Pin, EV/EH Series | Schaffner EV28-2.0-02-11M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 11mH 10kHz 2A 162mOhm DCR Thru-Hole RoHS: Compliant |
451 In Stock |
|
$2.1200 / $3.5800 | Buy Now |
DISTI #
60293289
|
Verical | Common Mode Chokes Dual 11000uH 10kHz 2A 0.162Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1906 | Americas - 450 |
|
$4.3550 / $4.7417 | Buy Now |
DISTI #
EV28-2.0-02-11M
|
TME | Inductor: common mode, THT, 11mH, 2A, 162mΩ, 13x10mm Min Qty: 500 | 0 |
|
$2.3000 | RFQ |
DISTI #
000000000002366973
|
Sager | Common Mode Chokes / Filters 11mH 2A COMMON MODE Min Qty: 1 | 0 |
|
$2.1300 / $2.5200 | Buy Now |
DISTI #
EV28-2.0-02-11M
|
Avnet Abacus | Choke, Common Mode, 11 mH, 2 A (Alt: EV28-2.0-02-11M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 11mH 10kHz 2A 162mOhm DCR Thru-Hole RoHS: Compliant |
451 In Stock |
|
$2.1200 / $3.5800 | Buy Now |
Part Details for EV28-2.0-02-11M
EV28-2.0-02-11M CAD Models
EV28-2.0-02-11M Part Data Attributes:
|
EV28-2.0-02-11M
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EV28-2.0-02-11M
Schaffner
Single Phase EMI Filter, 250V, 400HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 11 MILLI HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.7 mm | |
High Pot | 2000 V | |
Length | 29.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 21 mm |