-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1414
|
Newark | Varistor, Mov, 1.5Kv, Disc 20Mm Rohs Compliant: Yes |Bourns EV550K20BL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6650 / $0.9570 | Buy Now |
DISTI #
118-EV550K20BL2-ND
|
DigiKey | MOV 550VRMS 20MM INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
528 In Stock |
|
$0.3555 / $0.9200 | Buy Now |
DISTI #
EV550K20BL2
|
Avnet Americas | EV 550 K 20 B L2 - Bulk (Alt: EV550K20BL2) Min Qty: 5000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3438 / $0.3905 | Buy Now |
DISTI #
652-EV550K20BL2
|
Mouser Electronics | Varistors EV550Vrms 20mm Bulk L2 RoHS: Compliant | 184 |
|
$0.3550 / $0.9200 | Buy Now |
DISTI #
74981033
|
RS | EV550Vrms 20mm Bulk L2 | Bourns EV550K20BL2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3414 / $0.7150 | Buy Now |
DISTI #
C1S134602525866
|
Chip1Stop | Unclassified | 200 |
|
$0.5341 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3414 / $0.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy