Part Details for EV6500A-F-01A by Monolithic Power Systems
Overview of EV6500A-F-01A by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV6500A-F-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV6500A-F-01A-ND
|
DigiKey | EVALUATION BOARD FOR MP6500A Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$100.3900 | Buy Now |
DISTI #
EV6500A-F-01A
|
Avnet Americas | MP6500AGF 35V 2.5A Stepper Motor Driver Bipolar Evaluation Board (Alt: EV6500A-F-01A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$116.0000 / $140.0000 | Buy Now |
DISTI #
946-EV6500A-F-01A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP6500A | 0 |
|
$100.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$96.3900 | Buy Now |