Part Details for EV6540A-U-00A by Monolithic Power Systems
Overview of EV6540A-U-00A by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV6540A-U-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EV6540A-U-00A-ND
|
DigiKey | EVALUATION BOARD FOR MP6540 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$61.0600 | Buy Now |
DISTI #
EV6540A-U-00A
|
Avnet Americas | MP6540A 5.5V to 35V DC Motor Driver Three-Phase Brushless Evaluation Board (Alt: EV6540A-U-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$69.6000 / $84.0000 | Buy Now |
DISTI #
946-EV6540A-U-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP6540 | 0 |
|
$60.4800 | Order Now |
|
Future Electronics | EV6540A-U-00A is an evaluation board for the MP6540A, a three-phase BLDC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$56.4800 | Buy Now |
Part Details for EV6540A-U-00A
EV6540A-U-00A CAD Models
EV6540A-U-00A Part Data Attributes
|
EV6540A-U-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV6540A-U-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |